Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port
BEL MS3112E10-6P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL MS3112E10-6P to view detailed technical specifications.
No datasheet is available for this part.