The BEL MS3112E10-98SY is a circular connector with 6 SKT contacts, designed for crimp termination. It features a straight body orientation and is intended for box mount applications. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 7.5A.
BEL MS3112E10-98SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.