This circular connector features 10 SKT contacts with a Crimp termination method. Designed for box mounting, it offers a straight body orientation and RCP gender. The component supports a maximum current rating of 7.5 A and operates within a temperature range of -55 °C to 125 °C. It is a single-port connector with 10 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |