The MS3114E10-6P is a 6-pin circular connector with crimp termination, designed for use in applications requiring a secure and reliable connection. It features a straight body orientation and a jam nut mounting style, suitable for a variety of industrial and commercial applications. The connector is rated for operation between -55°C and 125°C, and has a maximum current rating of 7.5A. The MS3114E10-6P is manufactured by BEL and is part of the category of general circular connectors.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |