The BEL MS3114E12-10SW is a 10-contact circular connector with SKT and RCP genders. It features a crimp termination method and a straight body orientation. The connector is designed for mounting using a jam nut and has a maximum current rating of 7.5A. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
BEL MS3114E12-10SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.