The MS3116E12-10PY is a 10-contact circular connector with crimp termination, suitable for cable mounting. It has a straight body orientation and a plug-in gender. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 7.5A. It is designed for general use in various applications.
BEL MS3116E12-10PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.