The MS3116E12-10SX is a 10-contact circular cable mount connector with a SKT contact gender and PL gender. It features a straight body orientation and crimp termination method. This connector is rated for operation between -55°C and 125°C and has a maximum current rating of 7.5A.
BEL MS3116E12-10SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.