This circular connector features 8 crimp contacts and a straight body orientation. It is designed for cable mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a maximum current rating of 7.5A.
BEL MS3116E12-8PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.