The BEL MS3116E8-33PW is a circular connector with a 3-pin configuration and a straight body orientation. It features a PL gender and a cable mount termination method. The connector is rated for a maximum current of 7.5A and operates within a temperature range of -55C to 125C.
BEL MS3116E8-33PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.