This 4-pin circular connector features a straight body orientation and is designed for cable mount applications. It has a maximum operating temperature range of -55C to 125C and a maximum current rating of 7.5A. The connector is terminated using solder and has a pin contact gender.
BEL MS3116E8-4P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.