The BEL N50-5201 is a Type N RF connector with a right angle body orientation and cable mount design. It operates at frequencies up to 11 GHz with an impedance of 50 ohms. The connector has a minimum operating temperature of -65°C and a maximum operating temperature of 125°C. The contact plating is gold.
BEL N50-5201 technical specifications.
| Type | Type N |
| Gender | PL |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL N50-5201 to view detailed technical specifications.
No datasheet is available for this part.