Conn Multiple Density PL 4 POS Solder Lug ST Panel Mount
BEL P-2404-DB technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Gender | Male |
| Insulation Material | Phenolic |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2400 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.