Sign in to ask questions about the BEL P-2406-CCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL P-2406-CCT technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Insulation Material | Phenolic |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 2400 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL P-2406-CCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
