
6-position, 2-row male power connector with straight, solder termination for cable mounting. Features brass contacts with tin and cadmium plating, rated for 250V and 1.7kV DC. Constructed with phenolic insulation and a UL94 V-0 flammability rating. Approvals include UL and CSA, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL P-2406H-CCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Cadmium |
| Diameter | 0.438inch |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2400 |
| Termination | Solder |
| Thickness | 1.125inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 1.7kV |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL P-2406H-CCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.