
This rectangular rack and panel connector features 12 male contacts with a current rating of 15A and a voltage rating of 250V. It is made from brass and bronze with a cadmium plating and is available in a package quantity of 500. The connector is not RoHS compliant and does not meet Reach SVHC requirements. It has approvals from UL and CSA and is suitable for use in applications where a high current rating is required.
Sign in to ask questions about the BEL P-2412-CCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL P-2412-CCT technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Cadmium |
| Current Rating | 15A |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 2400 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL P-2412-CCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
