Two-position, straight, male power connector with solder eyelet termination. Features brass contacts with cadmium plating, rated for 250V DC and 10A current. The black phenolic insulation and housing meet UL94 V-0 flammability standards. This free-hanging, cable mount connector is UL and CSA approved.
BEL P-302-CCT technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Current Rating | 10A |
| Diameter | 9.52mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 300 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.016inch |
| RoHS | Not Compliant |
No datasheet is available for this part.