
This 3-position connector features a brass contact material with tin and cadmium plating, and is made from phenolic insulation material. It has a current rating of 10A and a voltage rating of 250V. The connector is UL and CSA approved, and is RoHS compliant. It is packaged in bulk quantities and is lead-free.
Sign in to ask questions about the BEL P-303H-CCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL P-303H-CCT technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Cadmium |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 300 |
| Termination | Solder |
| Thickness | 0.016inch |
| Voltage Rating | 250V |
| Width | 0.016inch |
| RoHS | Compliant |
Download the complete datasheet for BEL P-303H-CCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
