
12-position, 3-row straight male header for wire-to-wire applications. Features brass contacts with cadmium plating and a black phenolic insulation housing. Rated for 10A current and 250V voltage, with UL and CSA approvals. Designed for solder termination and free-hanging cable mounting. UL94 V-0 flammability rating.
Sign in to ask questions about the BEL P-312-CCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL P-312-CCT technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Cadmium |
| Current Rating | 10A |
| Diameter | 0.563inch |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 300 |
| Termination | Solder |
| Thickness | 0.016inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.016inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL P-312-CCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.