Conn Wire to Wire PL 21 POS Solder Lug ST Cable Mount
BEL P-321-CCT technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 21 |
| Contact Gender | MALE |
| Manufacturer Series | 300 |
| UL Flammability Code | 94V-1 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.