BEL PCW-12-75 technical specifications.
| Resistance | 75R |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for BEL PCW-12-75 to view detailed technical specifications.
No datasheet is available for this part.