This 24inch shielded cable assembly features a 75R impedance and a round wire type. It is a male-male connector assembly, suitable for cable applications. The assembly is not RoHS compliant and is intended for use in specialized assemblies.
BEL PCW-24-75 technical specifications.
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Length | 24inch |
| Mount | Cable |
| Package Quantity | 1 |
| Polarity | Normal |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for BEL PCW-24-75 to view detailed technical specifications.
No datasheet is available for this part.