AC/DC Power Supply Quad-OUT 24V/5V/15V/15V 10A/10A/4A/4A 375W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL PFC375-4201F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV, EN |
| Current - Output 1 | 10A |
| Current - Output 2 | 16A |
| Current - Output 3 | 4A |
| Depth | 127mm |
| Efficiency | 68% |
| Height | 2.5inch |
| Isolation Voltage | 2.6kV |
| Length | 9inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 450W |
| Max Power Dissipation | 375W |
| Mount | Rack, Chassis Mount, Panel, Chassis |
| Number of Outputs | 4 |
| Output Current | 10A |
| Output Power | 375W |
| Output Voltage | 15V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PFC375 |
| Turn-On Delay Time | 10ms |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | 15V |
| Weight | 1.95kg |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL PFC375-4201F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.