The BEL PFE1100-12-054NA is a 1100W DC power supply with a single output, delivering 12V and 5V. It features a high efficiency of 94.5% and a maximum output current of 3.3A. The supply operates within a temperature range of 0°C to 45°C and is designed for rack mount applications. It is lead free and does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
| Depth | 54.5mm |
| Efficiency | 94.5% |
| Features | PMBus, I²C |
| Lead Free | Lead Free |
| Length | 321.5mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 1.1kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 90A |
| Output Power | 1.08kW |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Series | PFE1100 (1100W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 5V |
| Weight | 1050g |
| Width | 54.5mm |
| RoHS | Compliant |
