
Power Supply; AC-DC; 12V@90A; 90-264V In; Enclosed; Cage Mnt; Front End; PFC; PFE Series
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL PFE600-12-054RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, IEC, EN |
| Depth | 54.5mm |
| Efficiency | 94.5% |
| Features | PMBus, I²C |
| Height | 1.57inch |
| Lead Free | Lead Free |
| Length | 362.7mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 600W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 600W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | PFE600 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 5V |
| Width | 2.15inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PFE600-12-054RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
