This 500V RF connector features a 50R impedance and operates at frequencies up to 4GHz. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is made of brass with a nickel plating on the body and gold plating on the center contact and contact. It is available in bulk packaging and can be mounted on a panel, bulkhead, or front side nut.
Sign in to ask questions about the BEL PL122-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PL122-5 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 120 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PL122-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.