RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Housing Color | Silver |
| Max Frequency | 500MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Not Compliant |