The BEL PL1MW-026 features a copper body with gold plating and a gold housing. It has an impedance of 75 ohms and operates over a frequency range of 0 to 1 GHz. The component is designed for free hanging or cable termination applications and is rated for 250V. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the BEL PL1MW-026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PL1MW-026 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Housing Color | Gold |
| Impedance | 75R |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PL1MW-026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.