The BEL PL20-2 is a 2-contact cable mount RF connector with a brass contact material and gold plating. It features an impedance of 50R and is designed for use in applications with operating frequencies up to 500 MHz. The connector is mounted via crimp termination and is available in bulk packaging. It is not radiation hardened.
Sign in to ask questions about the BEL PL20-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PL20-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Cable |
| Number of Contacts | 2 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PL20-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.