
This BNC RF connector features a brass body with nickel plating and gold-plated contacts. It has an impedance of 50 ohms and a maximum frequency of 500 MHz. The connector is designed for crimp termination and is packaged individually in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL PL220-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 500MHz |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | BNC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL PL220-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.