Conn TTM PL 0Hz to 500MHz Crimp ST Cable Mount
BEL PL3155AC-210 technical specifications.
| Mount | Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.