Sign in to ask questions about the BEL PL3455ACP-221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PL3455ACP-221 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Silver |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 2 MHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 450 |
| Termination | Crimp |
| Voltage Rating | 900V |
| RoHS | Compliant |
Download the complete datasheet for BEL PL3455ACP-221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.