Conn TRN PL 0Hz to 500MHz Crimp ST Cable Mount Gold
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL PL380-61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PL380-61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.