BEL PL40-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 40 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL PL40-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
