Conn TNC PL 50Ohm ST Cable Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL PL40-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| Series | 40 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL PL40-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.