Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |