BEL PL455ACFLP-201 technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Operating Frequency | 0 to 2 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PL455ACFLP-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.