TRB Plug, Full Crimp, Straight, 2-lug for M17/177-00001 cable
Checking distributor stock and pricing after the page loads.
BEL PL74C-305 technical specifications.
| Mount | Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |