The BEL PL75-23 is a 400V cable mount RF connector with a maximum operating temperature range of -65°C to 165°C. It features a brass body with nickel plating and a gold-plated center contact. The connector has a copper contact material and is rated for 500 mating cycles. It is available in bulk packaging and is not RoHS compliant.
BEL PL75-23 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Gender | Male |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 70 |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PL75-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.