The BEL PL75-24 is a 400V rated RF connector with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It features a brass body with nickel plating and a gold-plated center contact. The connector is designed for free hanging mounting and has a maximum frequency of 500MHz. It can withstand 500 mating cycles and is packaged in bulk.
BEL PL75-24 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| Series | 70 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for BEL PL75-24 to view detailed technical specifications.
No datasheet is available for this part.