Conn TRB F ST Thru-Hole Nickel
BEL PL75-25A technical specifications.
| Mount | Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL PL75-25A to view detailed technical specifications.
No datasheet is available for this part.