BEL PL75-29 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 124 |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 70 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for BEL PL75-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
