RF/COAXIAL, TWINAX TRB PLUG, STRAIGHT; Connector Type:Twinaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:-; Coaxial Cable Types:TWC-78-1, TWC-124-1A; Contact Material:Brass; Contact Plating:Gold
BEL PL75-29BR technical specifications.
| Package/Case | 124 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 500MHz |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.