RF Triaxial connector, male, cable mount, straight orientation, featuring brass contacts with gold plating. Designed for coaxial applications, this connector operates up to 500MHz and utilizes a crimp termination method. Suitable for bulk packaging, it is a reliable solution for signal transmission.
Sign in to ask questions about the BEL PL75-32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PL75-32 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 500MHz |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL PL75-32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.