Conn TRB PL 0Hz to 500MHz Crimp ST Cable Mount Gold
BEL PL75-32BR technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL PL75-32BR to view detailed technical specifications.
No datasheet is available for this part.