
RF coaxial connector for cable mounting, featuring a brass body with nickel plating and gold-plated copper/brass center contacts. Designed for 500 mating cycles, this free-hanging connector operates up to 500MHz and 400V, with a temperature range of -65°C to 165°C. Termination is achieved via solder.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |