
This cable mount RF connector features a brass contact with gold plating, suitable for frequencies up to 500 MHz. The connector is designed for crimp termination and is available in bulk packaging. It has a straight orientation and is not radiation hardened.
BEL PL75-45 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Frequency | 500MHz |
| Mount | Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL PL75-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
