The BEL PL75-45BR is a 400V RF connector with a maximum operating frequency of 500MHz. It features a brass body with nickel plating and gold contacts for reliable connections. The connector is designed for free-hanging or cable mounting and can withstand temperatures between -65°C and 165°C. It has a high mating cycle rating of 500 and is suitable for use in a variety of applications.
BEL PL75-45BR technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 70 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for BEL PL75-45BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.