
RF Twinaxial-BNC connector, male, cable mount, crimp terminal plug. Features brass contacts with gold plating for reliable signal transmission. Designed for applications up to 500MHz, ensuring high-frequency performance. This RoHS compliant component is part of the PL75 series, offering robust connectivity solutions.
Sign in to ask questions about the BEL PL75-47 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL PL75-47 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Frequency | 500MHz |
| RoHS Compliant | Yes |
| Series | PL75 |
| RoHS | Compliant |
Download the complete datasheet for BEL PL75-47 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
