This cable mount RF connector features a brass contact with gold plating, suitable for use in frequencies up to 500 MHz. It is designed for crimp termination and is available in bulk packaging. The connector is RoHS compliant and not radiation hardened. It has a straight orientation and is suitable for cable mounting.
BEL PL75-49 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL PL75-49 to view detailed technical specifications.
No datasheet is available for this part.