RF Connectors / Coaxial Connectors TRB Plug STR Wrench CRMP 3-lug
BEL PL75-49BR technical specifications.
| Mount | Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.